1 min order
Current Clamp Meter, TRMS, 60MOhm, 1MHz, LCD, 600AEX655
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Family Information
- 30mm jaw size accommodates conductors up to 350MCM
- LoZ prevents false readings caused by ghost voltages
- uA function for HVAC flame rod Current measurements
- Built-in Non-contact AC Voltage Detector (NCV) with LED indicator
- 6000 count backlit LCD display
- Data Hold freezes the reading on the display
- Auto Power Off conserves battery life
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
No Information
REACH Regulation No SVHC
Article Information
- Low Pass Filter (LPF) for accurate measurement of variable frequency drive signals
- Inrush mode captures current surges during motor startup
- DC ZERO mode
- LCD trending bargraph
Previous Article Number
279425
Additional information
Country of origin China (CN)
Manufacturer Extech Instruments
Gross weight (incl. package) 575 Gram
Dimensions (incl. package) 300 x 155 x 80 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113601
EAN 793950396551