Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Clamp Meter, 600kW, 10kHz, 4000uFAPPA 133
APPA 133 - Power Clamp Meter, 600kW, 10kHz, 4000uF, Appa
110-27-682
APPA 133

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Power Clamp Meter, 600kW, 10kHz, 4000uF

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS AC + DC 
AC: 100 ... 600 A 
AC: 100 V ... 1 kV 
DC: 100 V ... 1 kV 
10 kW
600 kW
Measuring Functions:AC/DC Voltage, AC Current, Resistance, Watt, Power Factor, Total Harmonic Distortion, Continuity Beeper, Diode Test, Frequency
Kit Contents:Clamp Meter, Included with Instrument: Test Leads, Zinc Battery (installed) Manual & Carrying Case
Series:Appa 130 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: 2 test leads, carrying case, battery, user manual and temperature sensor only APPA 135 and APPA 138

Family Information

  • Current, voltage and resistance measurement
  • Torch lighting when clamping
  • Measurement of effective power (W)
  • Real effective value measurement AC+DC, TRMS
  • Harmonic measurement for current and voltage values (up to the 25th harmonic)
  • Large LCD display with 9,999 display count, analogue bar graph and active backlight
  • Measurement of the power factor cos φ
  • Non-contact voltage detection

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Appa
Gross weight (incl. package) 686 Gram
Dimensions (incl. package) 310 x 115 x 62 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601