1 min order
Power Clamp Meter, 600kW, 10kHz, 4000uFAPPA 135
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with: 2 test leads, carrying case, battery, user manual and temperature sensor only APPA 135 and APPA 138
Family Information
- Current, voltage and resistance measurement
- Torch lighting when clamping
- Measurement of effective power (W)
- Real effective value measurement AC+DC, TRMS
- Harmonic measurement for current and voltage values (up to the 25th harmonic)
- Large LCD display with 9,999 display count, analogue bar graph and active backlight
- Measurement of the power factor cos φ
- Non-contact voltage detection
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
912466
Paper catalogue
2016/17 p. 1686
Additional information
Country of origin Taiwan (TW)
Manufacturer Appa
Gross weight (incl. package) 718 Gram
Dimensions (incl. package) 310 x 112 x 60 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601