Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current clamp meter, TRMS, LCDHIOKI 3283-20
HIOKI 3283-20 - Current clamp meter, TRMS, LCD, Hioki
300-44-741
HIOKI 3283-20

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Current clamp meter, TRMS, LCD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS 
AC: 10 mA ... 200 A 
100 Hz
1 kHz
100 Hz
Measuring Functions:AC Current, Frequency
Kit Contents:Clamp On Leak Hitester, Carrying Case 9399, Hand Strap, Alkaline Battery (6LR61), Instruction Manual

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Clamp on leak HiTester, Hioki 3283-20, with True RMS
  • Measure and display low currents from 10 uA up to 200 A
  • Activatable filter for upper harmonic wave suppression
  • Max/Min/Ave recording
  • Double insulation, CAT III 300V

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Japan (JP)
Manufacturer Hioki
Gross weight (incl. package) 729 Gram
Dimensions (incl. package) 297 x 130 x 70 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601