Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Change of Payment Information for Distrelec Schweiz AG:

Please note we have changed our bank account as of 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure any future payments are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.

Current Clamp, 500 mA ... 200 A, 2mP01120409

P01120409 - Current Clamp, 500 mA ... 200 A, 2m

304-72-852
P01120409
Manufacturer:Chauvin Arnoux

New to us
Current Clamp, 500 mA ... 200 A, 2m

Image is for illustrative purposes only. Please refer to product description.

P01120409 - Current Clamp, 500 mA ... 200 A, 2m

304-72-852
P01120409
Manufacturer:Chauvin Arnoux

Product specifications
Current Clamp 
BNC Connector 
500 mA ... 200 A 
CAT I 300 V 
CAT III 600 V 
2 m

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Chauvin Arnoux
Gross weight (incl. package) 374 Gram
Dimensions (incl. package) 218 x 105 x 53 MM
Customs number 9030.9000
UNSPSC (v5.03) 39121402
EAN 3760171412909