Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Change of Payment Information for Distrelec Schweiz AG:

Please note we have changed our bank account as of 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure any future payments are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.

Current Clamp Adapter, AC: 400 A1233223

1233223 - Current Clamp Adapter, AC: 400 A

304-05-200
Manufacturer:RS PRO

Current Clamp Adapter, AC: 400 A

Image is for illustrative purposes only. Please refer to product description.

1233223 - Current Clamp Adapter, AC: 400 A

304-05-200
Manufacturer:RS PRO

Product specifications
Current Clamp 
4 mm Safety Plug 
AC: 400 A 
CAT II 600 V 
CAT III 300 V 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 398 Gram
Dimensions (incl. package) 115 x 60 x 310 MM
Customs number 9030.3390
UNSPSC (v5.03) 39121402
EAN 5056112292906