Cubitron™ II Ceramic Sanding Disc, 125mm, 36+ Grade, P36 Grit3M 982C DIAM 125, 36+
3M 982C DIAM 125, 36+ - Cubitron™ II Ceramic Sanding Disc, 125mm, 36+ Grade, P36 Grit
305-05-695
3M 982C DIAM 125, 36+
Manufacturer:3M
New to us
Image is for illustrative purposes only. Please refer to product description.
3M 982C DIAM 125, 36+ - Cubitron™ II Ceramic Sanding Disc, 125mm, 36+ Grade, P36 Grit
305-05-695
3M 982C DIAM 125, 36+
Manufacturer:3M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Abrasive Material: Ceramic Backing Material: Fibre Disc Diameter: 125 mm Grit Size: P36 Maximum Safe Speed: 12000 rpm Model Number: 982C Product Type: Abrasive Disc Quantity Per Package: 100 Per Pack Series: Cubitron II Standards/Approvals: No Sub Type: Abrasive Disc
Previous Article Number
732558
Additional information
Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 740 Gram
Dimensions (incl. package) 290 x 250 x 85 MM
Customs number 6805.3000
UNSPSC (v5.03) 27112704
EAN 50051141550737


