Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Crocodile clip, Red, 1kV, 32AAK 2 B 2540 I RED
AK 2 B 2540 I RED - Crocodile clip, Red, 1kV, 32A, SKS Hirschmann Test & Measurement
140-92-268
AK 2 B 2540 I RED
972 405-101

Crocodile clip, Red, 1kV, 32A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
4 mm
Alligator Clip 
Socket 
Red 
30 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Contact-protected, high strength, wide opening crocodile clip. Clamping range up to a bolt diameter of 30 mm. Solid wire clip, U-shaped, fine wire face; 4 mm diameter brass connecting socket, suitable for use with safety type test leads.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 15.9 Gram
Dimensions (incl. package) 85 x 42 x 16 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 4250260211395