Business
Private
CHFExc. Vat
Crocodile clip 30V 4A Nickel-Plated Steel MetalAGF 20

AGF 20 - Crocodile clip 30V 4A Nickel-Plated Steel Metal

140-91-104
AGF 20
Manufacturer:SKS Hirschmann Test & Measurement

Crocodile clip 30V 4A Nickel-Plated Steel Metal

Image is for illustrative purposes only. Please refer to product description.

AGF 20 - Crocodile clip 30V 4A Nickel-Plated Steel Metal

140-91-104
AGF 20
Manufacturer:SKS Hirschmann Test & Measurement

Product specifications
4 mm
Crocodile Clip 
Socket 
Soldering 
Metal 
12 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 3.5 Gram
Dimensions (incl. package) 50 x 8 x 15 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 4250260205226