Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crimping Pliers, 0.5 ... 2.5mm², 230mm97 21 215 B
97 21 215 B - Crimping Pliers, 0.5 ... 2.5mm², 230mm, Knipex
110-83-903
97 21 215 B

Crimping Pliers, 0.5 ... 2.5mm², 230mm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
0.5 mm²
2.5 mm²
230 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For cutting cables, stripping wire and crimping connectors and plug type connectors
  • With threaded holes for cutting off Cu or Ms grub screws M 2.6/3.0/3.5/4.0 and 5.0 mm
  • High-strength special steel
  • Black-burnished head, plastic grip sleeves

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 256 Gram
Dimensions (incl. package) 230 x 70 x 20 MM
Customs number 8203.2000
UNSPSC (v5.03) 23171509
EAN 4003773019695