3 min order
Crimp terminal 2.1 mm² (14 AWG) ATO913-008
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Fuse holder for panel mounting. For fuse type ATO Fuse
- The holder is assembled using a plastic housing and two types of crimp terminals
- Max current crimp terminal: AWG 14/20 A and AWG10/30 A
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
270141
Paper catalogue
2016/17 p. 378
Additional information
Country of origin Taiwan (TW)
Manufacturer Littelfuse
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 33 x 13 x 5 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121617