Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Housing, Plug, 2 Rows, 8 Poles, GreyATM06-08SA
ATM06-08SA - Housing, Plug, 2 Rows, 8 Poles, Grey, Amphenol Industrial
300-27-518
ATM06-08SA

No longer available. View product category

Offer
Housing, Plug, 2 Rows, 8 Poles, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ATM 
UL 94V-0 
Yes 
No 
8 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 30 x 30 x 15 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 23151822