CP50 50 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, MaleC&P50M
C&P50M - CP50 50 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male
305-20-191
C&P50M
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
C&P50M - CP50 50 Way Straight Screw D-Sub ConnectorMale, with Jack Screw, Male
305-20-191
C&P50M
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Connector Gender: Male Connector Type D: D-Sub Contact Gender: Male Contact Plating: Tin D-Sub Shell Size: 5 Housing Material: Polybutylene Terephthalate|Steel Mount Type: Screw Mounting Hardware: Jack Screw Number of Contacts: 50 Orientation: Straight Product Type: D-Sub Connector Series: CP50 Standards/Approvals: RoHS
Previous Article Number
710871
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 150 x 100 x 18 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
