1 min order
Cover TXH 120-xx 38mm ScrewTXH 120-COV
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Metal enclosure
- Screw terminal block
- Adjustable output voltage 360 and 480 W models
- Wide input range
- Convection cooling for the 120-240 W models, 360 W and 480 W has an integrated fan
- Short circuit and overvoltage protection
- Cover as an option for the 120 and 240 W models
- 3-year product warranty
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365983
Paper catalogue
2016/17 p. 1519
Paper catalogue
2013/14 p. 1094
Additional information
Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 190 x 120 x 7 MM
Customs number 7326.9023-999
UNSPSC (v5.03) 39121004