Business
Private
CHFExc. Vat
Coupling Socket, Socket, 19 Contacts, 5A, 32V, IP68 / IP69KUTS6JC14E19S

UTS6JC14E19S - Coupling Socket, Socket, 19 Contacts, 5A, 32V, IP68 / IP69K

144-91-273
UTS6JC14E19S
Manufacturer:Souriau by Eaton

Coupling Socket, Socket, 19 Contacts, 5A, 32V, IP68 / IP69K

Image is for illustrative purposes only. Please refer to product description.

UTS6JC14E19S - Coupling Socket, Socket, 19 Contacts, 5A, 32V, IP68 / IP69K

144-91-273
UTS6JC14E19S
Manufacturer:Souriau by Eaton

Product specifications
Plug 
Cable Mount 
Straight 
Bayonet 
19 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Protection class IP68 / IP69K even when connectors are unmated
  • Four different shell sizes
  • Supplied with pre-equipped gold plated solder-bucket contacts
  • Colour coding rings for cable connectors and receptacles (to be ordered separately)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Souriau by Eaton
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 100 x 30 x 30 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059045564133