1 min order
Countdown Timer 230V 2kVA 1CO Screw Terminal 100h TC IP20TC 24.21
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Easy setting and altering of run time
- Optical and acoustic signal after the lapse of set time
- Data retention for at least 16 h
- Zero voltage protection: in case of voltage breakdown, the run status remains intact, however the timer has to be started manually
- Big LCD display
- Screw clamping terminal, pluggable
Previous Article Number
430011
Paper catalogue
2016/17 p. 1224
Paper catalogue
2013/14 p. 1547
Additional information
Country of origin Germany (DE)
Manufacturer Müller
Gross weight (incl. package) 80.9 Gram
Dimensions (incl. package) 60 x 60 x 54 MM
Customs number 9107.0000
UNSPSC (v5.03) 39121519
EAN 4022709214393