Business
Private
CHFExc. Vat
Cos-Phi Monitoring Relay, 1CO, 250VACG2CU400V10AL10

G2CU400V10AL10 - Cos-Phi Monitoring Relay, 1CO, 250VAC

137-54-785
G2CU400V10AL10
Manufacturer:Tele

Cos-Phi Monitoring Relay, 1CO, 250VAC

Image is for illustrative purposes only. Please refer to product description.

G2CU400V10AL10 - Cos-Phi Monitoring Relay, 1CO, 250VAC

137-54-785
G2CU400V10AL10
Manufacturer:Tele

Product specifications
Underload 
1CO 
23 ... 240 V 
40 ... 415 V 
500 mA ... 10 A 
0.1 ... 1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Underload monitoring (Cos Phi) in 1 or 3 phase networks
  • Threshold values adjustable
  • Start bridging and triggering display settable
  • Fault storage selectable
  • Extreme reset key connectable
  • 4 LED displays for error statuses, relay setting and operating voltage
  • Detection of switched off consumers
  • FU compatible
  • Voltage delay via laterally insertable transformer module (order separately)
  • 1 change-over contact
  • DIN rail mounting
  • Option: sealable covering plate (transparent)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Tele
Gross weight (incl. package) 132 Gram
Dimensions (incl. package) 125 x 95 x 29 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535
EAN 9008662002593