1 min order
Corrugated tube, split, 11mm, Polypropylene, BlackPPCOF-12B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Can be opened and closed repeatedly in longitudinal direction any time
- Easy installation, can be used in combination with all PMA fittings
- Trouble-free retrofitting, applicable also for repairs
- Specially modified polypropylene PP
- Self-extinguishing UL 94V-0, free from halogens and cadmium
- divisible
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
507121
Paper catalogue
2016/17 p. 1052
Paper catalogue
2013/14 p. 1794
Additional information
Country of origin Switzerland (CH)
Manufacturer PMA Uster
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3917.3900
UNSPSC (v5.03) 31162401
EAN 7630030264719