Copper Crinkle Locking & Anti-Vibration Washer, M8, BS 4463, Copper289708
289708 - Copper Crinkle Locking & Anti-Vibration Washer, M8, BS 4463, Copper
305-01-343
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
289708 - Copper Crinkle Locking & Anti-Vibration Washer, M8, BS 4463, Copper
305-01-343
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Compatible Screw/Bolt Size: M8 External Diameter: 14.87 mm Finish: Plain Grade: A2 Inside Diameter: 8.48 mm Material: Copper Product Type: Locking and Anti-Vibration Washer Standards/Approvals: BS 4463 Thickness: 0.44 mm Washer Type: Crinkle
Previous Article Number
694537
Additional information
Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 181 x 99 x 14 MM
Customs number 7415.2100
UNSPSC (v5.03) 31161804
EAN 5056070979772



