Converter, RS232 / RS422 / RS485 - Fibre Multi-Mode, Serial Ports 2TCF-142-M-SC
TCF-142-M-SC - Converter, RS232 / RS422 / RS485 - Fibre Multi-Mode, Serial Ports 2
300-20-764
TCF-142-M-SC
Alias: 2552034
Manufacturer:Moxa
Image is for illustrative purposes only. Please refer to product description.
TCF-142-M-SC - Converter, RS232 / RS422 / RS485 - Fibre Multi-Mode, Serial Ports 2
300-20-764
TCF-142-M-SC
Alias: 2552034
Manufacturer:Moxa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Power supply unit is optional
Family Information
- Surge Protection = surge protection for all signal lines
- Isolation Protection = signals insulated electrically through opto-coupler
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10043-35-3 (Boric acid)|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|2451-62-9 (1,3,5-Tris(oxiran-2-ylmethyl)-1,3,5-triazinan-2,4,6-trion (TGIC))|80-05-7 4,4'-isopropylidenediphenol
Article Information
TCF-142: RS232/422/485 to fibre optic converter
- “Ring” and “Point-to-Point” transmission
- Extends RS-232/422/485 transmission up to 5 km with multi-mode
- Compact size
- Decreases signal interference
- Protects against electrical interference and chemical corrosion
- Supports baudrates of 50 bps to 921.6 Kbps
Previous Article Number
211816
Paper catalogue
2016/17 p. 1341
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 279.94 Gram
Dimensions (incl. package) 215 x 151 x 73 MM
Customs number 8471.8000
UNSPSC (v5.03) 43201544
