Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Plastic Enclosure RegloCard-Plus 166x93x161mm Light Grey ABS IP65RCP 1600
RCP 1600 - Plastic Enclosure RegloCard-Plus 166x93x161mm Light Grey ABS IP65, Bopla
150-61-981
RCP 1600
41160109

Plastic Enclosure RegloCard-Plus 166x93x161mm Light Grey ABS IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ABS 
IP65 
Light Grey 
166 mm
93 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Suitable as wall housing
  • Assembly option for terminals or DIN rails
  • Aluminium front panels for series RCP
  • Perforated for cable screw connections
  • Housing parts are screwed together

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bopla
Gross weight (incl. package) 469 Gram
Dimensions (incl. package) 190 x 160 x 110 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261501
EAN 4049505029693