PCB Terminal Blocks

797 Products found View all Products
Refine Search Results
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Pitch
Wire Connection Method
Poles
PCB Mounting Method
Wire Size AWG Max.
Wire Size AWG Min.
Wire Size mm2 Max.
Wire Size mm2 Min.
Current Rating
Voltage Rating
Art.Nr.: 300-42-852
Man Pt. No.: RND 205-00026
5 +
 0.5825
10 +
 0.53
50 +
 0.4834
RND Connect
10 mm
Screw, Clamp
5
Through Hole
16 AWG
26 AWG
1.31 mm²
0.13 mm²
16 A
250 V
Art.Nr.: 300-42-868
Man Pt. No.: RND 205-00042
1 +
 1.11
10 +
 1.02
50 +
 0.95
RND Connect
5 mm
Screw, Clamp
10
Through Hole
12 AWG
22 AWG
3.3 mm²
0.32 mm²
10 A
300 V
offer
Art.Nr.: 300-43-131
Man Pt. No.: RND 205-00305
1 +
 0.85
10 +
 0.78
50 +
 0.73
RND Connect
10 mm
Screw, Clamp
9
Through Hole
16 AWG
26 AWG
1.31 mm²
0.13 mm²
10 A
300 V
offer
Art.Nr.: 300-43-132
Man Pt. No.: RND 205-00306
1 +
 0.95
10 +
 0.87
50 +
 0.81
RND Connect
10 mm
Screw, Clamp
10
Through Hole
16 AWG
26 AWG
1.31 mm²
0.13 mm²
10 A
300 V
Art.Nr.: 300-42-897
Man Pt. No.: RND 205-00071
5 +
 0.9746
10 +
 0.8965
50 +
 0.8284
RND Connect
7.5 mm
Screw, Clamp
6
Through Hole
12 AWG
22 AWG
3.3 mm²
0.32 mm²
10 A
300 V
offer
Art.Nr.: 300-42-909
Man Pt. No.: RND 205-00083
1 +
 0.3529
10 +
 0.3247
50 +
 0.30
RND Connect
10 mm
Screw, Clamp
7
Through Hole
12 AWG
22 AWG
3.3 mm²
0.32 mm²
10 A
300 V
Art.Nr.: 300-42-850
Man Pt. No.: RND 205-00024
1 +
 0.4223
10 +
 0.3801
50 +
 0.342
RND Connect
10 mm
Screw, Clamp
3
Through Hole
16 AWG
26 AWG
1.31 mm²
0.13 mm²
16 A
250 V
new
Art.Nr.: 301-22-096
Man Pt. No.: 1017491
1 +
 1.16
10 +
 0.93
1 +
 1.16
10 +
 0.93
50 +
 0.81
100 +
 0.75
500 +
 0.69
Phoenix Contact
5.08 mm
Screw
2
-
12
24
4 mm²
0.2 mm²
24 A
400 V
Art.Nr.: 300-42-838
Man Pt. No.: RND 205-00012
1 +
 0.2393
10 +
 0.2154
50 +
 0.1938
RND Connect
5 mm
Screw, Clamp
2
Through Hole
14 AWG
22 AWG
2.08 mm²
0.32 mm²
16 A
250 V
Art.Nr.: 300-43-063
Man Pt. No.: RND 205-00237
1 +
 0.794
10 +
 0.7304
50 +
 0.6749
RND Connect
5.08 mm
Screw, Clamp
7
Through Hole
16 AWG
26 AWG
1.31 mm²
0.13 mm²
10 A
300 V

Products are being loaded..