15 Products found View all Products
Refine Search Results
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Poles
A
Rated voltage
Rated current
Cross-section
Colour
Pitch
Housing Material
Series
Manufacturer Article n°
Art.Nr.: 148-35-062
Man Pt. No.: CFTBN/3
1 +
 1.37
10 +
 1.33
50 +
 1.26
Camdenboss
2+PE
-
250 VAC
13 A
2.5 mm²
-
-
-
-
-
Art.Nr.: 300-68-615
Man Pt. No.: 1003 SI/ 2 DS
1 +
 3.65
10 +
 3.30
50 +
 2.90
Adels Contact
2
-
400 V
16 A
0.5...4 mm²
Grey/Black
12 mm
Polyamide (PA/Nylon)
1003 Si
171302
Art.Nr.: 300-68-616
Man Pt. No.: 1003 SI/ 3 DS
1 +
 3.60
10 +
 3.30
50 +
 3.00
Adels Contact
3
-
400 V
16 A
0.5...4 mm²
Grey/Black
12 mm
Polyamide (PA/Nylon)
1003 Si
171303
Art.Nr.: 148-35-013
Man Pt. No.: CFTBN/2WP
1 +
 1.17
10 +
 1.15
50 +
 1.09
Camdenboss
2
-
250 VAC
13 A
2.5 mm²
-
-
-
-
-
Art.Nr.: 148-35-005
Man Pt. No.: CFTBN/1
1 +
 0.97
10 +
 0.96
50 +
 0.94
Camdenboss
1
-
250 VAC
13 A
2.5 mm²
-
-
-
-
-
Art.Nr.: 148-35-310
Man Pt. No.: 503 SI/ 2 DS
1 +
 3.30
10 +
 3.10
50 +
 2.85
Adels Contact
2
20 mm
400 VAC/VDC
10 A
2.5 mm²
Grey
-
Polyamide (PA 6)
-
170302
Art.Nr.: 148-35-039
Man Pt. No.: CFTBN/4WP
1 +
 1.90
10 +
 1.83
50 +
 1.71
Camdenboss
4
-
250 VAC
13 A
2.5 mm²
-
-
-
-
-
Art.Nr.: 148-35-302
Man Pt. No.: 503 SI/ 1 DS
1 +
 1.99
10 +
 1.89
50 +
 1.77
Adels Contact
1
14.3 mm
400 VAC/VDC
10 A
2.5 mm²
Grey
-
Polyamide (PA 6)
-
170301
Art.Nr.: 148-35-021
Man Pt. No.: CFTBN/3WP
1 +
 1.43
10 +
 1.20
50 +
 1.11
Camdenboss
3
-
250 VAC
13 A
2.5 mm²
-
-
-
-
-
Art.Nr.: 148-35-328
Man Pt. No.: 503 SI/ 3 DS
1 +
 2.50
10 +
 2.30
50 +
 2.05
Adels Contact
3
30 mm
400 VAC/VDC
10 A
2.5 mm²
Grey
-
Polyamide (PA 6)
-
170303

Products are being loaded..