Industrial Ethernet Connectors

380 Products found View all Products
Refine Search Results
No Filter
Product details
Price (CHF)
Availability
Manufacturer
RJ Connector Type
Gender
Number of Positions
Number of Contacts
LAN Category
Mounting Type
Orientation
Number of Ports
Shielded
Magnetics
Art.Nr.: 300-89-700
Man Pt. No.: RJJS-88-A22-E1V
1 +
 1.48
10 +
 1.33
50 +
 1.17
Encitech Connectors
RJ45
Socket
8
8
CAT5
PCB Mount
Straight
1
Yes
No
Art.Nr.: 300-64-164
Man Pt. No.: 17-10012
1 +
 9.70
10 +
 9.05
50 +
 8.65
Conec
RJ45
Socket
8
8
CAT5e
Panel Mount
Straight
1
Yes
No
Art.Nr.: 144-02-573
Man Pt. No.: 85502-5007
1 +
 1.26
500 +
 1.14
1 +
 1.26
500 +
 1.14
1000 +
 1.10
2500 +
 1.06
Molex
RJ12
Socket
6
6
CAT3
PCB - SMD
Right Angle
1
No
No
Art.Nr.: 110-68-358
Man Pt. No.: MHRJJ66NFV
1 +
 1.13
10 +
 1.04
50 +
 0.88
MH Connectors
RJ12
Socket
6
6
CAT5e
PCB Mount
Right Angle
1
No
No
Art.Nr.: 142-42-003
Man Pt. No.: RJF 6B
1 +
 32.90
10 +
 31.00
25 +
 30.10
Amphenol
RJ45
Socket
8
8
CAT6
Cable Mount
Right Angle
1
Yes
No
Art.Nr.: 142-69-296
Man Pt. No.: 555052-1
1 +
 13.50
25 +
 10.50
100 +
 9.65
TE Connectivity
RJ45
Socket
8
8
CAT3
Panel Mount
Straight
1
No
No
Art.Nr.: 110-42-589
Man Pt. No.: 09 45 245 1560
1 +
 22.70
10 +
 16.70
50 +
 14.00
HARTING
RJ45
Socket
8
8
CAT6
Panel Mount
Straight
1
Yes
No
Art.Nr.: 300-72-409
Man Pt. No.: CP30222MB
1 +
 9.35
10 +
 8.60
50 +
 7.95
Cliff
RJ45
Socket
8
8
CAT6
Panel Mount
Straight
1
No
No
offer
Art.Nr.: 110-68-356
Man Pt. No.: MHRJJ44NFV
1 +
 0.92
10 +
 0.79
50 +
 0.76
MH Connectors
RJ10
Socket
4
4
CAT5e
PCB Mount
Right Angle
1
No
No
Art.Nr.: 300-18-719
Man Pt. No.: SS-39200-030
1 +
 6.80
10 +
 6.35
50 +
 6.25
Bel Stewart
RJ45
Plug
8
8
CAT6a
Cable Mount
Straight
1
Yes
No

Products are being loaded..