Heavy Duty Connector Inserts / Modules
Manufacturer
Product Status
Series
Current Rating
Suitable for
Contact Material
Voltage Rating
Positions
Wire Size AWG Max.
Contact Gender
Wire Size mm2 Max.
Contact Termination Type
Wire Size AWG Min.
Combustibility Class
Contact Plating
For Shell Size
Insert Gender
Standards Met
Wire Size mm2 Min.