Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Ring Terminals

Sort by
Best match
New to us
Pack of 100 pieces
CHF 13.23
JST4.3 mm8 mm0.8 mm20 mmStraightCopper0.25 mm²1.65 mm²22 AWG16 AWGPartially InsulatedPolyamide (PA)RedM4
New to us
Pack of 10 pieces
CHF 18.49
JST13 mm22 mm1.8 mm42.7 mmStraightTin-Plated Copper26.66 mm²42.42 mm²2 AWG2 AWGNon-Insulated--M12
New to us
Pack of 100 pieces
CHF 1’663.20
TE Connectivity4.34 mm7.14 mm0.79 mm20.55 mmStraightCopper0.25 mm²1.65 mm²22 AWG16 AWGPartially InsulatedPolyvinylchloride (PVC)RedM4
New to us
Pack of 100 pieces
CHF 88.10
JST5.3 mm9.5 mm1 mm26.5 mmStraight-2.63 mm²6.64 mm²12 AWG10 AWGPartially InsulatedPolyvinylchloride (PVC)Yellow#10
New to us
Pack of 100 pieces
CHF 112.98
JST5.3 mm9.5 mm0.8 mm21 mmStraight-1.04 mm²2.63 mm²16 AWG14 AWGPartially InsulatedPolyvinylchloride (PVC)BlueM5
New to us
Pack of 100 pieces
CHF 115.50
JST3.7 mm6.6 mm0.8 mm18.6 mmStraight-1.04 mm²2.63 mm²16 AWG14 AWGPartially InsulatedPolyvinylchloride (PVC)BlueM3.5
New to us
Pack of 100 pieces
CHF 142.80
JST6.4 mm12 mm0.8 mm26 mmStraight-1.04 mm²2.63 mm²16 AWG14 AWGPartially InsulatedPolyvinylchloride (PVC)BlueM6
New to us
Pack of 100 pieces
CHF 307.65
JST10.5 mm13.6 mm0.8 mm29.7 mmStraight-0.25 mm²1.65 mm²22 AWG16 AWGPartially InsulatedPolyvinylchloride (PVC)RedM10
New to us
Pack of 100 pieces
CHF 113.30
JST4.3 mm6.6 mm0.8 mm18.6 mmStraight-1.04 mm²2.63 mm²16 AWG14 AWGPartially InsulatedPolyamide (PA)BlueM4
New to us
Pack of 100 pieces
CHF 6.63
JST6.5 mm9.5 mm0.6 mm21.75 mmStraight-1 mm²2.5 mm²18 AWG14 AWGNon-Insulated--M6
New to us
Pack of 100 pieces
CHF 61.22
JST10.5 mm15 mm1 mm34.7 mmStraightCopper2.63 mm²6.64 mm²12 AWG10 AWGPartially InsulatedPolyvinylchloride (PVC)Yellow3/8
New to us
Pack of 100 pieces
CHF 19.01
JST8.4 mm12 mm0.8 mm26 mmStraightCopper1.04 mm²2.63 mm²16 AWG14 AWGPartially InsulatedPolyvinylchloride (PVC)Blue5/16
New to us
Pack of 100 pieces
CHF 7.30
JST4.3 mm6.6 mm0.8 mm18.6 mmStraightCopper0.25 mm²1.65 mm²22 AWG16 AWGPartially InsulatedPolyvinylchloride (PVC)RedM4
New to us
Pack of 50 pieces
CHF 32.31
JST4.3 mm7.2 mm1 mm23.5 mmStraightCopper2.63 mm²6.64 mm²12 AWG10 AWGPartially InsulatedPolyvinylchloride (PVC)YellowM4
New to us
Pack of 10 pieces
CHF 14.50
Molex6.73 mm12.07 mm-41.4 mmStraightCopper Alloy1.23 mm²1.94 mm²16 AWG14 AWGPartially Insulated-Blue1/4
New to us
Pack of 25 pieces
CHF 27.20
RS PRO10.5 mm18 mm1.8 mm34 mmStraightCopper50 mm²50 mm²1 AWG0 AWGNon-Insulated--3/8
New to us
Pack of 25 pieces
CHF 46.60
RS PRO8.4 mm18 mm1.8 mm34 mmStraightCopper50 mm²50 mm²1 AWG0 AWGNon-Insulated--5/16
New to us
Pack of 25 pieces
CHF 12.90
RS PRO8.4 mm16 mm1.5 mm25 mmStraightCopper25 mm²25 mm²6 AWG4 AWGNon-Insulated--5/16
New to us
Pack of 25 pieces
CHF 14.10
RS PRO8.4 mm14 mm1.2 mm22 mmStraightCopper16 mm²16 mm²6 AWG6 AWGNon-Insulated--5/16
New to us
Pack of 25 pieces
CHF 12.90
RS PRO6.5 mm11 mm1.2 mm20 mmStraightCopper16 mm²16 mm²6 AWG6 AWGNon-Insulated--1/4
New to us
Pack of 50 pieces
CHF 22.10
RS PRO10.5 mm18 mm1.1 mm21 mmStraightCopper10 mm²10 mm²8 AWG8 AWGNon-Insulated--3/8
New to us
Pack of 25 pieces
CHF 11.50
RS PRO5.3 mm11 mm1.2 mm20 mmStraightCopper16 mm²16 mm²6 AWG6 AWGNon-Insulated--#10
New to us
Pack of 50 pieces
CHF 19.70
RS PRO8.4 mm14 mm1.1 mm20 mmStraightCopper10 mm²10 mm²8 AWG8 AWGNon-Insulated--5/16
New to us
Pack of 50 pieces
CHF 15.20
RS PRO6.5 mm11 mm1.1 mm17 mmStraightCopper10 mm²10 mm²8 AWG8 AWGNon-Insulated--1/4
New to us
Pack of 50 pieces
CHF 14.10
RS PRO5.3 mm10 mm1.1 mm16 mmStraightCopper10 mm²10 mm²8 AWG8 AWGNon-Insulated--#10