Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Fork Terminals

Sort by
Best match
New to us
Pack of 100 pieces
CHF 84.74
JSTPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight4.3 mm6.4 mm19.6 mm0.8 mmM41.04 mm²2.63 mm²16 AWG14 AWG-25 °C75 °C-
New to us
Pack of 100 pieces
CHF 23.70
RS PROPartially InsulatedPolyvinylchloride (PVC)YellowCopperStraight6.4 mm9 mm25.5 mm1 mmM64 mm²6 mm²12 AWG10 AWG--600 V
New to us
Pack of 100 pieces
CHF 14.10
RS PROPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight-9.5 mm20.5 mm0.8 mmM51.5 mm²2.5 mm²16 AWG14 AWG---
New to us
Pack of 100 pieces
CHF 18.10
RS PROPartially InsulatedPolyvinylchloride (PVC)RedCopperStraight5.3 mm8.5 mm25 mm-M50.5 mm²1.5 mm²22 AWG16 AWG---
New to us
Pack of 100 pieces
CHF 6.45
RS PROPartially InsulatedPolyvinylchloride (PVC)YellowCopperStraight-8 mm-0.5 mmM50.2 mm²0.5 mm²26 AWG22 AWG---
New to us
Pack of 100 pieces
CHF 8.00
RS PROPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight4.3 mm7.2 mm22 mm0.8 mm#81.5 mm²2.5 mm²16 AWG14 AWG--600 V
New to us
Pack of 100 pieces
CHF 8.25
RS PROPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight5.3 mm9.3 mm21 mm0.8 mm#101.5 mm²2.5 mm²16 AWG14 AWG--600 V
New to us
Pack of 100 pieces
CHF 7.80
RS PROPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight4.3 mm7.2 mm21 mm0.8 mm#81.5 mm²2.5 mm²16 AWG14 AWG--600 V
New to us
Pack of 100 pieces
CHF 7.40
RS PROPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight4.3 mm6.4 mm21 mm0.8 mm#81.5 mm²2.5 mm²16 AWG14 AWG--600 V
New to us
Pack of 100 pieces
CHF 5.60
RS PROPartially InsulatedPolyvinylchloride (PVC)RedCopperStraight5.3 mm9.5 mm21 mm0.75 mm#100.5 mm²1.5 mm²22 AWG16 AWG--600 V
New to us
Pack of 100 pieces
CHF 6.50
RS PROPartially InsulatedPolyvinylchloride (PVC)RedCopperStraight5.3 mm6.5 mm21 mm0.75 mm#100.5 mm²1.5 mm²22 AWG16 AWG--600 V
New to us
Pack of 100 pieces
CHF 46.90
RS PROPartially InsulatedPolyvinylchloride (PVC)YellowCopperStraight5.3 mm9 mm25.2 mm1 mm#104 mm²6 mm²12 AWG10 AWG--600 V
New to us
Pack of 100 pieces
CHF 20.50
RS PROPartially InsulatedPolyvinylchloride (PVC)YellowCopperStraight-9 mm25.5 mm1 mmM5.34 mm²6 mm²12 AWG10 AWG--600 V
New to us
Pack of 100 pieces
CHF 10.90
RS PROPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight-7.9 mm22 mm0.8 mmM5.31.5 mm²2.5 mm²16 AWG14 AWG--600 V
New to us
Pack of 100 pieces
CHF 14.30
RS PROPartially InsulatedPolyvinylchloride (PVC)RedCopperStraight-8.1 mm22 mm0.75 mmM50.5 mm²1.5 mm²22 AWG16 AWG--600 V
New to us
Pack of 100 pieces
CHF 16.20
RS PROPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight-7.2 mm20.5 mm0.8 mmM41.5 mm²2.5 mm²16 AWG14 AWG---
New to us
Pack of 100 pieces
CHF 63.90
RS PROPartially InsulatedPolyvinylchloride (PVC)YellowCopperStraight-12 mm32.5 mm1 mmM62.5 mm²6 mm²12 AWG10 AWG---
New to us
Pack of 100 pieces
CHF 24.20
RS PROPartially InsulatedPolyvinylchloride (PVC)RedCopperStraight-6.4 mm20 mm0.8 mmM3.50.5 mm²1.5 mm²22 AWG16 AWG---
New to us
Pack of 100 pieces
CHF 12.28
RS PROPartially InsulatedPolyvinylchloride (PVC)YellowCopperStraight5.3 mm9 mm25.5 mm1 mm#104 mm²6 mm²12 AWG10 AWG-105 °C600 V
New to us
Pack of 100 pieces
CHF 9.10
JSTPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight3.7 mm7.2 mm20.2 mm-M3.51.04 mm²2.63 mm²16 AWG14 AWG-25 °C75 °C600 V
New to us
Pack of 100 pieces
CHF 10.10
JSTPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight6.4 mm12 mm26.2 mm-M61.04 mm²2.63 mm²16 AWG14 AWG-25 °C75 °C600 V
New to us
Pack of 100 pieces
CHF 8.55
JSTPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight5.3 mm9.5 mm21 mm-M51.04 mm²2.63 mm²16 AWG14 AWG-25 °C75 °C600 V
New to us
Pack of 100 pieces
CHF 8.10
JSTPartially InsulatedPolyvinylchloride (PVC)BlueCopperStraight4.3 mm8.5 mm21 mm-M41.04 mm²2.63 mm²16 AWG14 AWG-25 °C75 °C600 V
New to us
Pack of 100 pieces
CHF 9.05
JSTPartially InsulatedPolyvinylchloride (PVC)RedCopperStraight3.2 mm5.8 mm20 mm-M30.5 mm²1.65 mm²22 AWG16 AWG-25 °C75 °C600 V
New to us
Pack of 100 pieces
CHF 10.60
JSTPartially InsulatedPolyvinylchloride (PVC)RedCopperStraight5.3 mm9.5 mm20 mm-M50.5 mm²1.65 mm²22 AWG16 AWG-25 °C75 °C600 V