Skip to Header Skip to Main Content Skip to Footer
An M12 connector is a connecting device with a circular profile, and a locking thread of 12mm. The use of this thread allows for easy connectivity without the need for soldering, making it a useful component that is fast to assemble. M12 connectors typically have 3, 4, 5, 8, or 12 pins, each type having its own application. M12 connectors are also highly durable, as they are designed for use in harsh environments.
Manufacturer
Product Status
Length Min 15.6 mm 16.7 mm 16.8 mm 17.8 mm 18 mm 19.5 mm 20 mm 20.5 mm 21 mm 21.5 mm 21.9 mm 22 mm 22.5 mm 22.8 mm 23 mm 24 mm 25.2 mm 25.3 mm 25.5 mm 25.9 mm 26.4 mm 26.5 mm 26.6 mm 26.9 mm 27.5 mm 28 mm 28.5 mm 28.7 mm 29 mm 30 mm 31.8 mm 32 mm 33.6 mm 36 mm 38 mm 39 mm 40.4 mm 41 mm 41.8 mm 42 mm 43 mm 43.2 mm 44 mm 46 mm 47 mm 47.9 mm 48.3 mm 48.5 mm 49 mm 50 mm 50.7 mm 51 mm 52 mm 53 mm 54 mm 55 mm 55.4 mm 56 mm 56.5 mm 57 mm 58 mm 58.7 mm 59 mm 60 mm 61 mm 61.8 mm 62 mm 63 mm 64 mm 70 mm 73 mm 76 mm 100 mm 200 mm 219.5 mm 223.4 mm 223.6 mm 300 mm 500 mm 1000 mm 2 m 3 m 5 m Max 15.6 mm 16.7 mm 16.8 mm 17.8 mm 18 mm 19.5 mm 20 mm 20.5 mm 21 mm 21.5 mm 21.9 mm 22 mm 22.5 mm 22.8 mm 23 mm 24 mm 25.2 mm 25.3 mm 25.5 mm 25.9 mm 26.4 mm 26.5 mm 26.6 mm 26.9 mm 27.5 mm 28 mm 28.5 mm 28.7 mm 29 mm 30 mm 31.8 mm 32 mm 33.6 mm 36 mm 38 mm 39 mm 40.4 mm 41 mm 41.8 mm 42 mm 43 mm 43.2 mm 44 mm 46 mm 47 mm 47.9 mm 48.3 mm 48.5 mm 49 mm 50 mm 50.7 mm 51 mm 52 mm 53 mm 54 mm 55 mm 55.4 mm 56 mm 56.5 mm 57 mm 58 mm 58.7 mm 59 mm 60 mm 61 mm 61.8 mm 62 mm 63 mm 64 mm 70 mm 73 mm 76 mm 100 mm 200 mm 219.5 mm 223.4 mm 223.6 mm 300 mm 500 mm 1000 mm 2 m 3 m 5 m
Mounting Type
Poles Min 2 3 4 5 6 7 8 12 17 Max 2 3 4 5 6 7 8 12 17
Series Min 713 813 814 825 876 713/763 825/876 Brad Micro-Change Brad Ultra-Lock Buccaneer M12 Bulgin M12 EPIC® POWER M12 Harax Harting M12 M M12 M12 E M12 Lumberg MPRONTO-12 MSXS RKCCS RKFM RSCCS RSF RSFM SAI SEA WE-LANMX WR-CIRC XS Y92E Max 713 813 814 825 876 713/763 825/876 Brad Micro-Change Brad Ultra-Lock Buccaneer M12 Bulgin M12 EPIC® POWER M12 Harax Harting M12 M M12 M12 E M12 Lumberg MPRONTO-12 MSXS RKCCS RKFM RSCCS RSF RSFM SAI SEA WE-LANMX WR-CIRC XS Y92E
Current Rating Min 500 mA 1 A 1.5 A 2 A 4 A 5 A 7.5 A 8 A 12 A 16 A Max 500 mA 1 A 1.5 A 2 A 4 A 5 A 7.5 A 8 A 12 A 16 A
Operating Temperature Max. Min 50 °C 60 °C 70 °C 75 °C 80 °C 85 °C 90 °C 105 °C 125 °C Max 50 °C 60 °C 70 °C 75 °C 80 °C 85 °C 90 °C 105 °C 125 °C
Contact Material
Voltage Rating Min 24 V 30 V 32 V 36 V 48 V 50 V 60 V 63 V 120 V 125 V 240 V 250 V 500 V 630 V Max 24 V 30 V 32 V 36 V 48 V 50 V 60 V 63 V 120 V 125 V 240 V 250 V 500 V 630 V
Body Orientation
Contact Gender
Contact Termination Type
Approvals
Contact Plating
Coupling Method
Operating Temperature Min. Min -55 °C -45 °C -40 °C -30 °C -25 °C -20 °C -5 °C 0 °C Max -55 °C -45 °C -40 °C -30 °C -25 °C -20 °C -5 °C 0 °C
Cable Entry Max. Min 3.5 mm 4.8 mm 5 mm 5.1 mm 5.5 mm 5.8 mm 6 mm 6.5 mm 7.5 mm 8 mm 8.1 mm 8.6 mm 9 mm 9.7 mm 10 mm 13 mm Max 3.5 mm 4.8 mm 5 mm 5.1 mm 5.5 mm 5.8 mm 6 mm 6.5 mm 7.5 mm 8 mm 8.1 mm 8.6 mm 9 mm 9.7 mm 10 mm 13 mm
Cable Entry Min. Min 2.1 mm 2.5 mm 2.9 mm 3 mm 3.3 mm 3.5 mm 4 mm 4.1 mm 4.5 mm 4.6 mm 5 mm 5.5 mm 6 mm 6.5 mm 8 mm Max 2.1 mm 2.5 mm 2.9 mm 3 mm 3.3 mm 3.5 mm 4 mm 4.1 mm 4.5 mm 4.6 mm 5 mm 5.5 mm 6 mm 6.5 mm 8 mm
Combustibility Class
Connector Coding
Connector Size Min M12 M16 Max M12 M16
IP Rating Min IP65 IP67 IP68 IP69K IP6X IPX7 IPX8 IPX9K Max IP65 IP67 IP68 IP69K IP6X IPX7 IPX8 IPX9K
Shell Material
Standards Met