Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Product listing
Conformal Coating Chemicals, Electrolube
Jump to:
Product listing
Product listing
Showing 1 - 2 of 2 items
1
Filter by category:
Chemicals, Tapes & Adhesives (7)
Product Status
Available for Delivery (1)
Available for Pick Up (1)
Colour
Black (1)
Pale (1)
SFP Functions
Corrosion Protection (1)
Insulation & Protection (1)
Protective Lacquer (1)
Delivery Form
Aerosol (1)
Container (1)
SFP Product Type
Acrylic Conformal Coating (1)
Conformal Coating (1)
Volume
5 l (1)
200 ml (1)
Min
5 l
200 ml
Max
5 l
200 ml
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Acrylic Conformal Coating 200ml Pale
Available to backorder
CHF 12.69
(excl. VAT)
Art.Nr.
301-16-935
MPN.
AFA200
Manufacturer:
Electrolube
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Modified Alkyd Conformal Coating 5l Black
Available to backorder
CHF 759.00
(excl. VAT)
Art.Nr.
301-72-548
MPN.
DCB05L
Manufacturer:
Electrolube
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 2 of 2 items
1