CONEC, 43 Power Connector Threaded, 4Threaded, 63 V16A43-04214
43-04214 - CONEC, 43 Power Connector Threaded, 4Threaded, 63 V16A
305-20-063
43-04214
Manufacturer:Amphenol Industrial
Image is for illustrative purposes only. Please refer to product description.
43-04214 - CONEC, 43 Power Connector Threaded, 4Threaded, 63 V16A
305-20-063
43-04214
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Female Contact Gender: Female Current: 16 A Mount Type: Threaded Mount Pole Format: 4 Product Type: Power Connector Series: 43 Standards/Approvals: No Termination Type: Threaded Voltage: 63 V
Previous Article Number
710767
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
