Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Conduit, 9.6mm, Polyamide (PA), Black7TCA296000R2153 PAFS13/BL/10M

7TCA296000R2153 PAFS13/BL/10M - Conduit, 9.6mm, Polyamide (PA), Black

304-68-161
7TCA296000R2153 PAFS13/BL/10M
Manufacturer:Adaptaflex

New to us
Conduit, 9.6mm, Polyamide (PA), Black

Image is for illustrative purposes only. Please refer to product description.

7TCA296000R2153 PAFS13/BL/10M - Conduit, 9.6mm, Polyamide (PA), Black

304-68-161
7TCA296000R2153 PAFS13/BL/10M
Manufacturer:Adaptaflex

Product specifications
13 mm
Polyamide (PA) 
10 m
Black 
9.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Adaptaflex
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 345 x 345 x 52 MM
Customs number 3917.3200
UNSPSC (v5.03) 31162401