Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Conduit, 9.6mm, Polyamide 6, GreyPA-RNG-10F

PA-RNG-10F - Conduit, 9.6mm, Polyamide 6, Grey

155-14-172
PA-RNG-10F
Manufacturer:Reiku

Conduit, 9.6mm, Polyamide 6, Grey

Image is for illustrative purposes only. Please refer to product description.

PA-RNG-10F - Conduit, 9.6mm, Polyamide 6, Grey

155-14-172
PA-RNG-10F
Manufacturer:Reiku

Product specifications
13 mm
10 
Polyamide 6 
Grey 
9.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Standard sleeve, halogen-free, self-extinguishing
  • Impact- and pressure-resistant
  • Suitable for screw connection of Series ... PA-GOG and VP-BRG

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Reiku
Gross weight (incl. package) 33 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401