GPS Navigation

98 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Application
Connection
Card type
Resolution
Power supply
Operation
Screen / display in inches
Pre-installed maps
Compatibility
Battery Operating Time
Art.Nr.: 110-56-512
Type: 010-00321-31
1 +
 82.50
Garmin
-
USB
-
-
via USB
-
-
-
Notebook, UMPC, Windows 2000/XP/Vista
-
Art.Nr.: 110-56-549
Type: 010-00970-00
1 +
 105.20
Garmin
Outdoor
-
-
128 x 160
-
Button
2.2 "
Basic map
-
≤25 h
Art.Nr.: 110-56-511
Type: 010-00321-34
1 +
 136.80
Garmin
-
Serial DB9
-
-
via serial port
-
-
-
Notebook, UMPC, Windows 2000/XP/Vista
-
Art.Nr.: 300-62-439
Type: 010-01508-05
1 +
 165.70
Garmin
Outdoor
-
-
240 x 320
-
Button
2.2 "
Basic map
-
≤25 h
Art.Nr.: 110-56-510
Type: 010-00321-36
1 +
 74.90
Garmin
-
5 m cable
-
-
4 - 5.5 VDC
-
-
-
Notebook, UMPC, Windows 2000/XP/Vista
-
Art.Nr.: 300-62-440
Type: 010-01508-14
1 +
 211.10
Garmin
Outdoor
-
-
240 x 320
-
Button
2.2 "
Basic map
-
≤25 h
Art.Nr.: 110-80-591
Type: PN0310V4
1 +
 379.00
Garmin
-
-
Topographic
-
-
-
-
-
Map-compatible Garmin Outdoor-GPS
-
Art.Nr.: 110-56-664
Type: 010-11029-00
1 +
 15.20
Garmin
-
-
-
-
-
-
-
-
Forerunner 110/210/310/405/410/610/910, Foretrex 301/401
-
Art.Nr.: 110-56-703
Type: 010-11092-30
1 +
 48.00
Garmin
-
-
-
-
-
-
-
-
fenix, GPSMAP 62s/sc/st/stc, GPSMAP 78s, Montana, Oregon, Dakota 20, eTrex 30
-
Art.Nr.: 110-56-726
Type: 010-10962-00
1 +
 23.20
Garmin
-
-
-
-
-
-
-
-
zumo 210/220/350/550/660
-

Products are being loaded..