Skip to Header Skip to Main Content Skip to Footer
With an increasing number of people working from home either permanently or on a hybrid arrangement, it’s never been more important to have conference systems that you can rely on. Whether you require a simple set up that facilitates small calls, or a more complex configuration which allows for larger meetings, you’re sure to find what you’re looking for here at Distrelec. You will find both individual items and organised sets to save you time. Whatever your requirements you’ll find it among our large range of products.
Manufacturer
Product Status
Series Min BCC950 Board Pro Codec Pro Connect Desk Hub Desk Mini Desk Pro Go GROUP MeetUp MSpeech MVC P710e Rally Rally Mini Rally Plus Room Room Bar RoomCast Room Kit Room Kit Mini Room Kit Plus Room Kit Pro Scribe Speak 410 Speak 510 Speak 710 Speak 750 ThinkSmart Max BCC950 Board Pro Codec Pro Connect Desk Hub Desk Mini Desk Pro Go GROUP MeetUp MSpeech MVC P710e Rally Rally Mini Rally Plus Room Room Bar RoomCast Room Kit Room Kit Mini Room Kit Plus Room Kit Pro Scribe Speak 410 Speak 510 Speak 710 Speak 750 ThinkSmart
Cable Type
Interface Type Min 3.5 mm Socket Bluetooth Bluetooth 3.0 Bluetooth 4.2 Bluetooth 5.0 HDMI HDMI 2.0 Micro USB-B RJ45 USB USB 2.0 USB 3.0 USB 3.1 Wi-Fi Wireless Max 3.5 mm Socket Bluetooth Bluetooth 3.0 Bluetooth 4.2 Bluetooth 5.0 HDMI HDMI 2.0 Micro USB-B RJ45 USB USB 2.0 USB 3.0 USB 3.1 Wi-Fi Wireless
Connection Method
Colour
Cable Length Min 465 mm 790 mm 900 mm 1.5 m 1.8 m 1.9 m 2 m 2.2 m 2.4 m 3 m 3.5 m 5 m 7.9 m 8 m Max 465 mm 790 mm 900 mm 1.5 m 1.8 m 1.9 m 2 m 2.2 m 2.4 m 3 m 3.5 m 5 m 7.9 m 8 m
Direction Type
Power Supply Min 100 ... 240 V 120 ... 230 V 12 V 5 V AC Adapter USB Max 100 ... 240 V 120 ... 230 V 12 V 5 V AC Adapter USB
Frequency Response Max. Min 8 kHz 10 kHz 13 kHz 14 kHz 16 kHz 20 kHz Max 8 kHz 10 kHz 13 kHz 14 kHz 16 kHz 20 kHz
Frequency Response Min. Min 20 Hz 30 Hz 60 Hz 65 Hz 70 Hz 75 Hz 80 Hz 100 Hz 120 Hz 140 Hz 150 Hz 200 Hz 220 Hz 250 Hz 300 Hz 3 kHz Max 20 Hz 30 Hz 60 Hz 65 Hz 70 Hz 75 Hz 80 Hz 100 Hz 120 Hz 140 Hz 150 Hz 200 Hz 220 Hz 250 Hz 300 Hz 3 kHz
Microphone Frequency Max. Min 6.5 kHz 7 kHz 8 kHz 10 kHz 11 kHz 12 kHz 16 kHz 20 kHz Max 6.5 kHz 7 kHz 8 kHz 10 kHz 11 kHz 12 kHz 16 kHz 20 kHz
Microphone Frequency Min. Min 50 Hz 85 Hz 90 Hz 100 Hz 150 Hz 200 Hz 300 Hz Max 50 Hz 85 Hz 90 Hz 100 Hz 150 Hz 200 Hz 300 Hz
Microphone Range Min 1.5 m 2.3 m 2.4 m 3 m 3.6 m 4 m 4.5 m 6 m 7 m 8.5 m Max 1.5 m 2.3 m 2.4 m 3 m 3.6 m 4 m 4.5 m 6 m 7 m 8.5 m
Output Power Max. Min 3 W 4 W 10 W 50 W 70 W 86 W 90 W 120 W 142 W 200 W 350 W 450 W Max 3 W 4 W 10 W 50 W 70 W 86 W 90 W 120 W 142 W 200 W 350 W 450 W