Webcams

13 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Special feature
Connection
Zoom
Still resolution
Video resolution
Microphone
Art.Nr.: 300-18-975
Type: 960-001034
1 +
 359.00
Logitech
-
-
-
-
2 MegaPixel
Two omnidirectional microphones with a range of 3.6 m
Art.Nr.: 300-08-332
Type: 960-000842
1 +
 46.30
Logitech
-
-
-
2 MegaPixel
2 MegaPixel
Stereo microphone
Art.Nr.: 125-71-552
Type: 960-001063
1 +
 33.30
Logitech
-
-
-
3 MegaPixel
0.9 MegaPixel
yes
Art.Nr.: 300-08-333
Type: 960-000867
1 +
 174.90
Logitech
Motorised swivelling, tilting and zoom function
-
Yes
-
2 MegaPixel
Yes
Art.Nr.: 300-84-152
Type: 960-001106
1 +
 333.00
Logitech
-
-
5X digital zoom
13 MegaPixel
4 MegaPixel
Two omni-directional microphones with noise cancellation
Art.Nr.: 110-28-378
Type: 960-001065
1 +
 52.30
Logitech
-
-
-
5 MegaPixel
1 MegaPixel
yes
Art.Nr.: 300-08-334
Type: 960-000972
1 +
 111.90
Logitech
-
USB
4x digital zoom
-
2 MegaPixel
Dual stereo microphone
Art.Nr.: 300-08-335
Type: 960-000983
1 +
 883.00
Logitech
-
-
-
-
-
-
Art.Nr.: 110-30-054
Type: 5WH-00002
1 +
 71.50
Microsoft SW
-
-
-
-
-
-
Art.Nr.: 300-08-331
Type: 960-000684
1 +
 63.90
Logitech
-
-
-
5 MegaPixel
-
Two built-in microphones

Products are being loaded..