Skip to Header Skip to Main Content Skip to Footer
Network attached storage, or NAS, is a practical choice for anyone needing digital storage, both at the workplace or in the home. NAS offers a versatile means of storing data, and is categorised as a file-level storage architecture, one of the three main storage types along with storage area networks (SAN) and direct-attached storage (DAS). NAS offers the key benefit of making any data stored on it more available to other devices connected to its network, thereby allowing the device to act as a single point of storage for a network, with effective security, management, and fault tolerant capabilities all built in.
Manufacturer
Product Status
Capacity Min 0 TB 16 GB 2 TB 3 TB 4 TB 6 TB 8 TB 12 TB 16 TB 24 TB 28 TB 40 TB Max 0 TB 16 GB 2 TB 3 TB 4 TB 6 TB 8 TB 12 TB 16 TB 24 TB 28 TB 40 TB
RAM Min 16 GB DDR4 1 GB DDR3 2 GB DDR3 2 GB DDR4 32 GB DDR4 4 GB DDR3 4 GB DDR3L 4 GB DDR4 8 GB DDR3 8 GB DDR4 Max 16 GB DDR4 1 GB DDR3 2 GB DDR3 2 GB DDR4 32 GB DDR4 4 GB DDR3 4 GB DDR3L 4 GB DDR4 8 GB DDR3 8 GB DDR4
Dimensions W x H x D Min 100 x 180 x 160 mm 102 x 168 x 219 mm 109 x 148 x 216 mm 155 x 172 x 99 mm 160 x 160 x 219 mm 160 x 168 x 219 mm 170 x 192 x 232 mm 199 x 188 x 280 mm 224 x 182 x 224 mm 225 x 182 x 224 mm 225 x 232 x 320 mm 230 x 30 x 165 mm 264 x 188 x 281 mm 302 x 41 x 220 mm 329 x 188 x 280 mm 329 x 188 x 281 mm 329 x 280 x 188 mm 329 x 281 x 188 mm 370 x 234 x 320 mm 370 x 304 x 320 mm 404 x 44 x 220 mm 439 x 43 x 291 mm 439 x 44 x 291 mm 439 x 44 x 499 mm 446 x 89 x 508 mm 482 x 132 x 425 mm 482 x 88 x 549.7 mm 482 x 88 x 562 mm 482 x 89 x 297 mm 482 x 89 x 424 mm 482 x 89 x 425 mm 482 x 89 x 534 mm 53 x 175.5 x 140 mm 53 x 175 x 140 mm 66 x 187 x 157 mm 90 x 188 x 156 mm 99.06 x 171.45 x 154.94 mm Max 100 x 180 x 160 mm 102 x 168 x 219 mm 109 x 148 x 216 mm 155 x 172 x 99 mm 160 x 160 x 219 mm 160 x 168 x 219 mm 170 x 192 x 232 mm 199 x 188 x 280 mm 224 x 182 x 224 mm 225 x 182 x 224 mm 225 x 232 x 320 mm 230 x 30 x 165 mm 264 x 188 x 281 mm 302 x 41 x 220 mm 329 x 188 x 280 mm 329 x 188 x 281 mm 329 x 280 x 188 mm 329 x 281 x 188 mm 370 x 234 x 320 mm 370 x 304 x 320 mm 404 x 44 x 220 mm 439 x 43 x 291 mm 439 x 44 x 291 mm 439 x 44 x 499 mm 446 x 89 x 508 mm 482 x 132 x 425 mm 482 x 88 x 549.7 mm 482 x 88 x 562 mm 482 x 89 x 297 mm 482 x 89 x 424 mm 482 x 89 x 425 mm 482 x 89 x 534 mm 53 x 175.5 x 140 mm 53 x 175 x 140 mm 66 x 187 x 157 mm 90 x 188 x 156 mm 99.06 x 171.45 x 154.94 mm
LAN ports Min 1 2 3 4 6 1x 10/100/1000 Max 1 2 3 4 6 1x 10/100/1000
HDD Form Factor Min 2.5" 3.5" M.2 Max 2.5" 3.5" M.2
HDD interface
HDD slots Min 1 2 4 6 8 9 12 14 16 18 24 Max 1 2 4 6 8 9 12 14 16 18 24
Processor Min 1.3 GHz 1.4 GHz Quad Core 1.6 GHz Dual Core AMD Ryzen 5 3600 Hexa-Core 3.6 GHz AMD Ryzen Embedded V1500B Quad-Core 2.2 GHz AnnapurnaLabs AL314 Quad-Core 1.7 GHz AnnapurnaLabs AL324 Quad-Core 1.7 GHz AnnapurnaLabs Alpine AL324 Quad-Core 1.7 GHz AnnapurnaLabs Cortex-A57 Quad-Core 1.7 GHz ARM Cortex-A55 Quad-Core 2.0GHz Intel Celeron J4115 Quad-Core 1.8 GHz Intel Celeron J4125 Quad-Core 2 GHz Intel Celeron N5105 Quad-Core 2 GHz Intel Pentium N3710 Intel Xeon D-1602 Dual-Core Intel Xeon D-1622 2.6 GHz Intel Xeon W-1250 Hexa-Core 3.3 GHz ZhaoXin KX-U6580 Octa-Core 2.5 GHz Max 1.3 GHz 1.4 GHz Quad Core 1.6 GHz Dual Core AMD Ryzen 5 3600 Hexa-Core 3.6 GHz AMD Ryzen Embedded V1500B Quad-Core 2.2 GHz AnnapurnaLabs AL314 Quad-Core 1.7 GHz AnnapurnaLabs AL324 Quad-Core 1.7 GHz AnnapurnaLabs Alpine AL324 Quad-Core 1.7 GHz AnnapurnaLabs Cortex-A57 Quad-Core 1.7 GHz ARM Cortex-A55 Quad-Core 2.0GHz Intel Celeron J4115 Quad-Core 1.8 GHz Intel Celeron J4125 Quad-Core 2 GHz Intel Celeron N5105 Quad-Core 2 GHz Intel Pentium N3710 Intel Xeon D-1602 Dual-Core Intel Xeon D-1622 2.6 GHz Intel Xeon W-1250 Hexa-Core 3.3 GHz ZhaoXin KX-U6580 Octa-Core 2.5 GHz