Sound Systems

63 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Connections
Colour
Memory
Internal memory
Language
No. of channels
Input connectors
Connection
Dimensions W x D x H
Width
new
Buy PA Amplifier 1000 W
PA Amplifier 1000 W
Art.Nr. 300-36-739
Type:
PA-AMP10000-KN
1 +
 214.80
König
-
black
-
-
-
2
RCA, 3.5 mm
-
483 x 242 x 88 mm
483 mm
new
Buy Megaphone
Megaphone
Art.Nr. 300-36-651
Type:
BXL-MP100
1 +
 10.50
3 +
 9.80
basicXL
-
white
-
-
-
-
-
-
-
-
new
Buy PA Amplifier 2000 W
PA Amplifier 2000 W
Art.Nr. 300-36-740
Type:
PA-AMP20000-KN
1 +
 257.00
König
-
black
-
-
-
2
RCA, 3.5 mm
-
483 x 320 x 88 mm
483 mm
new
Buy PA Loudspeaker 3-way
PA Loudspeaker 3-way
Art.Nr. 300-36-743
Type:
PA-SP100
1 +
 110.00
3 +
 104.30
König
-
-
-
-
-
-
-
Wired
-
-
new
Buy Microphone Stand
Microphone Stand
Art.Nr. 300-36-716
Type:
KN-MICSTAND10
1 +
 32.50
3 +
 30.80
König
-
black
-
-
-
-
-
-
-
-
new
Buy Microphone USB / 3.5 mm
Microphone USB / 3.5 mm
Art.Nr. 300-36-688
Type:
CMP-MIC10
1 +
 26.20
3 +
 25.00
König
-
black/grey
-
-
-
-
-
Wired
-
-
new
Buy Microphone Stand
Microphone Stand
Art.Nr. 300-36-717
Type:
KN-MICTABLE10
1 +
 8.90
3 +
 7.35
König
-
black
-
-
-
-
-
-
-
-
Buy Megaphone
Megaphone
Art.Nr. 130-40-532
Type:
TM-45
1 +
 205.50
Monacor
-
-
-
-
-
-
-
-
-
-
Buy Thread adapter
Thread adapter
Art.Nr. 130-14-669
Type:
MAC-30
1 +
 1.25
3 +
 1.17
Monacor
-
-
-
-
-
-
-
-
-
-
Buy Gooseneck
Gooseneck
Art.Nr. 130-14-602
Type:
GN-300
1 +
 4.15
3 +
 3.90
Monacor
-
-
-
-
-
-
-
-
-
-

Products are being loaded..