Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Compact Diagonal Cutter VDE 160mm Diagonal 12mm73 06 160
73 06 160 - Compact Diagonal Cutter VDE 160mm Diagonal 12mm, Knipex
110-29-909
73 06 160

Compact Diagonal Cutter VDE 160mm Diagonal 12mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4.8 mm
160 mm
Diagonal 
12 mm
175 g

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Optimum coordination of cutting-edge angle and leverage ratio with laterally staggered pivot point
  • Box-joint design: highest stability with low weight
  • Large opening width for thicker cables
  • Doubly supported joint axis for heaviest duty
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Pliers chrome plated, Handles with multi-component grips

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 180 x 60 x 30 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111503
EAN 4003773075141