Business
Private
CHFExc. Vat
Compact Cylinder, Single Acting, 10mm, Bore Size 12mm, M5AEN-S-12-10-I-P-A

AEN-S-12-10-I-P-A - Compact Cylinder, Single Acting, 10mm, Bore Size 12mm, M5

302-82-774
AEN-S-12-10-I-P-A
Alias: 8076477
Manufacturer:Festo

New to us
Compact Cylinder, Single Acting, 10mm, Bore Size 12mm, M5

Image is for illustrative purposes only. Please refer to product description.

AEN-S-12-10-I-P-A - Compact Cylinder, Single Acting, 10mm, Bore Size 12mm, M5

302-82-774
AEN-S-12-10-I-P-A
Alias: 8076477
Manufacturer:Festo

Product specifications
Compact Cylinder 
12 mm
Single Acting 
10 mm
1.5 bar

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Festo
Gross weight (incl. package) 48 Gram
Dimensions (incl. package) 30 x 25 x 25 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503