Business
Private
CHFExc. Vat
Compact Cylinder, Double Acting, 5mm, Bore Size 6mm M3ADN-S-6-5-A-A

ADN-S-6-5-A-A - Compact Cylinder, Double Acting, 5mm, Bore Size 6mm M3

302-82-752
ADN-S-6-5-A-A
Alias: 8080597
Manufacturer:Festo

New to us
Compact Cylinder, Double Acting, 5mm, Bore Size 6mm M3

Image is for illustrative purposes only. Please refer to product description.

ADN-S-6-5-A-A - Compact Cylinder, Double Acting, 5mm, Bore Size 6mm M3

302-82-752
ADN-S-6-5-A-A
Alias: 8080597
Manufacturer:Festo

Product specifications
Compact Cylinder 
6 mm
Double Acting 
5 mm
2 bar

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Festo
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 40 x 20 x 13 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568447526