Business
Private
CHFExc. Vat
Compact Cylinder, Double Acting, 35mm, Bore Size 63mm G1/8"ADN-S-63-35-I-P-A

ADN-S-63-35-I-P-A - Compact Cylinder, Double Acting, 35mm, Bore Size 63mm G1/8"

302-82-760
ADN-S-63-35-I-P-A
Alias: 5132669
Manufacturer:Festo

New to us
Compact Cylinder, Double Acting, 35mm, Bore Size 63mm G1/8"

Image is for illustrative purposes only. Please refer to product description.

ADN-S-63-35-I-P-A - Compact Cylinder, Double Acting, 35mm, Bore Size 63mm G1/8"

302-82-760
ADN-S-63-35-I-P-A
Alias: 5132669
Manufacturer:Festo

Product specifications
Compact Cylinder 
63 mm
Double Acting 
35 mm
0.4 bar

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Festo
Gross weight (incl. package) 753 Gram
Dimensions (incl. package) 85 x 75 x 75 MM
Customs number 8412.3100
UNSPSC (v5.03) 31251503
EAN 4052568299576