5 min order
Common Mode High Impedance SMD Chip Inductors , 90Ohm @ 100MHzSRF2012A-900YA
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Please see the Product / Process Change Notification (PCN)
Family Information
Common Mode inductors are designed to attenuate unwanted noise frequency in high-speed signal lines such as USB 2.0, IEEE1394 and LVDS which are used in PCs, PC peripheral devices, LCD panels and other electric devices.
- SRF2012 series of Common Mode inductors
- High impedance value
- Current rating up to 400 mA
- RoHS compliant and halogen free
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
380256
Additional information
Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 3 x 2 x 1 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702