L-Com 1 -Way TSP Series RJ ConnectorMale, Shielded Shield Straight 1 Port Male StraightTSP8028C6A
TSP8028C6A - L-Com 1 -Way TSP Series RJ ConnectorMale, Shielded Shield Straight 1 Port Male Straight
305-18-720
TSP8028C6A
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
TSP8028C6A - L-Com 1 -Way TSP Series RJ ConnectorMale, Shielded Shield Straight 1 Port Male Straight
305-18-720
TSP8028C6A
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Male Connector Type: Plug Contact Material: Phosphor Bronze Contact Plating: Gold Ethernet Connector Type: RJ45 Hazardous Area Certification: No Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -25 °C Number of Ports: 1 Number of Ways: 1 Orientation: Straight Product Type: RJ Connector Series: TSP Shield Type: Shielded Standards/Approvals: RoHS
Previous Article Number
709476
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 124 Gram
Dimensions (incl. package) 230 x 130 x 15 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
