L-Com 1 -Way MOD Series RJ ConnectorFemale Straight 1 Port Female StraightMOD27T
MOD27T - L-Com 1 -Way MOD Series RJ ConnectorFemale Straight 1 Port Female Straight
305-20-600
MOD27T
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
MOD27T - L-Com 1 -Way MOD Series RJ ConnectorFemale Straight 1 Port Female Straight
305-20-600
MOD27T
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Female Connector Type: RJ45 Contact Material: Phosphor Bronze Contact Plating: Gold over Nickel Ethernet Connector Type: RJ45 Hazardous Area Certification: No Number of Ports: 1 Number of Ways: 1 Orientation: Straight Product Type: RJ Connector Series: MOD Standards/Approvals: UL94V-0|TIA-1096|RoHS Compliant
Previous Article Number
711592
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 150 x 100 x 14 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
