Business
Private
CHFExc. Vat
Cold Shrink Insulating Sleeve, 35.1mm, Black, EPDM Rubber8427.16

8427.16 - Cold Shrink Insulating Sleeve, 35.1mm, Black, EPDM Rubber

302-38-417
8427.16
Manufacturer:3M

Cold Shrink Insulating Sleeve, 35.1mm, Black, EPDM Rubber

Image is for illustrative purposes only. Please refer to product description.

8427.16 - Cold Shrink Insulating Sleeve, 35.1mm, Black, EPDM Rubber

302-38-417
8427.16
Manufacturer:3M

Product specifications
35.1 mm
14.3 kV/mm
16.8 mm
406 mm
Black 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer 3M
Gross weight (incl. package) 162 Gram
Dimensions (incl. package) 450 x 40 x 40 MM
Customs number 8546.9000
UNSPSC (v5.03) 26121603
EAN 8021684312656