1 min order
Rechargeable Inspection Light, COB LED, 420lm, IP54T9422R
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Including Rechargeable 3.7 V 2.2 Ah Li-Ion Battery
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
- Super bright COB-LED
- Wide flood beam
- 3 Lighting modes: high, dimmed, torch light
- Swivelling magnetic base and magnetic back
- Integrated hanging hooks
- Water & dirt resistant, tested to IP54
- Micro USB rechargeable (supplied with USB cable & UK mains charger)
- Battery life indicator
- Battery life: high - 3hrs, dimmed - 10hrs, torch light - 25hrs
Previous Article Number
313675
Additional information
Country of origin China (CN)
Manufacturer C.K Tools
Gross weight (incl. package) 412 Gram
Dimensions (incl. package) 155 x 45 x 295 MM
Customs number 8513.1000
UNSPSC (v5.03) 39101601