Coaxial Surge Protector Device, N-Type Socket - N-Type Socket 10kA 6GHz, Panel Mount IP673406.17.0009
3406.17.0009 - Coaxial Surge Protector Device, N-Type Socket - N-Type Socket 10kA 6GHz, Panel Mount IP67
304-16-660
3406.17.0009
111664
Manufacturer:Huber+Suhner
Image is for illustrative purposes only. Please refer to product description.
3406.17.0009 - Coaxial Surge Protector Device, N-Type Socket - N-Type Socket 10kA 6GHz, Panel Mount IP67
304-16-660
3406.17.0009
111664
Manufacturer:Huber+Suhner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
CAD & Drawings
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
595189
Additional information
Country of origin China (CN)
Manufacturer Huber+Suhner
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 195 x 150 x 125 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617