1 min order
Coaxial Cable Polyethylene (PE) 10.3mm 50Ohm Bare Copper Black 100mH1000C1.00100
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Type 3092A: Particularly suitable for Allen-Bradley ControlNet applications, quadruple shielding
- Type 83265: Good mechanical characteristics and resistance to chemicals. Complies with RG-178B/U, MIL-C-17G; QPL approved
- Type 83284: Good mechanical characteristics and resistance to chemicals. Complies with RG-316B/U, MIL-C-17G; QPL approved
- Type 1505A: Coax - RG-59/U Type
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
388440
Additional information
Country of origin Netherlands (NL)
Manufacturer Belden
Gross weight (incl. package) 8500 Gram
Dimensions (incl. package) 380 x 380 x 270 MM
Customs number 8544.2010
UNSPSC (v5.03) 26121606