The latest printers, monitors and IP telephones from Distrelec

Your Swiss source for IT accessories: Distrelec

Buying IT accessories is a matter of trust. After all, technological changes happen so quickly that our experienced product management team is constantly examining and assessing new products. We do this for your benefit and to ensure that, as a Distrelec customer, you always receive high-quality advice and that your supply needs are always met to a high standard.

CS540 comfort headset for landline phones

The super-light, wireless CS540 headset works with all conventional landline telephones, freeing up both of your hands when on the telephone and without annoying cable clutter on your desk.

  • Easy installation
  • Effective background noise suppression
  • Basic device including charging station

 

EliteDisplay E242 performance monitor

The 24-inch HP EliteDisplay delivers an impressive optimum graphics performance, bright colours and HD resolution.

  • 24-inch/61-cm display, 16:9
  • Adjustable height, rotatable, inclinable
  • IPS panel technology

VoIP phone for PoE

The Snom D765 VoIP phone has been specially developed for Power over Ethernet (PoE), meaning it does not require a power supply unit.

  • With two LAN ports
  • Including USB and Bluetooth
  • With touchscreen

Block unwanted side views: 3M privacy filter

Use the 3M privacy filter to shield your monitor from the inquisitive eyes of those next to you when flying or on the train.

  • Prevents unwanted side views
  • Protects against prying eyes
  • Can be mounted quickly

CanoScan LiDE 220 flatbed scanner

The LiDE 220 is a fast A4 scanner offering superior scan quality for your photos and documents.

  • Can be used lying flat or upright
  • 48-bit colour depth
  • Interface: USB 2.0

Color LaserJet Pro M252n

This compact printer supports you with meeting your business requirements in combination with original HP toner cartridges with JetIntelligence – and is always ready to use when you are.

  • Up to 18 pages/min.
  • Fast Ethernet
  • Only 0.1 W in auto-off mode