Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cloth Tape 19mm x 25m White4651 25X19 WHITE
4651 25X19 WHITE - Cloth Tape 19mm x 25m White, Tesa
180-90-946
4651 25X19 WHITE

Cloth Tape 19mm x 25m White

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Marking 
White 
Acrylic-Coated Cloth 
Silicone Rubber 
3.3 N/cm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Tesa® 4651 is a powerful high quality acrylic coated cloth tape based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive
  • High adhesion even on rough surfaces
  • Excellent tensile strength
  • Straight tear edges longitudinal and horizontal
  • Easy to write on
  • Available in 8 colours: black, white, grey, yellow, blue, red, green, brown

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Tesa
Gross weight (incl. package) 165 Gram
Dimensions (incl. package) 130 x 130 x 21 MM
Customs number 3919.1090
UNSPSC (v5.03) 31201502
EAN 4005800024009